text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP47G

TIP Series 250 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi TIP47G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 30
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for line operated audio output amplifier, Switchmode power supply drivers and other switching applications.

Features:

  • 250 V to 400 V (Min) VCEO(sus)
  • 1 A Rated Collector Current
  • Popular TO-220 Plastic Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,372
USA:
2,372
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
40
$0.53
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section