text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP42CG

TIP Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

Product Specification Section
onsemi TIP42CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 30
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN); and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.

Features:

  • Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
    • Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A
      =80 Vdc (min) - TIP41B, TIP42B
      =100 Vdc (min) - TIP41C, TIP42C
  • High Current Gain Bandwidth Product
    • fT = 3 MHz (min) @ IC = 500 mAdc
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,960
USA:
2,960
6,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30