Manufacturer Part #
ZXT12N20DXTA
ZXT12N20DX Series NPN 1.04 W 20 V 3.5 A SMT Switching Transistor - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXT12N20DXTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXT12N20DXTA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 3.5A |
| Power Dissipation-Tot: | 1.04W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 200mV |
| Emitter - Base Voltage: | 7.5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Dual |
| Frequency - Transition: | 112MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount