text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25100BFHTA

ZXTN25100BFH Series 100 V 3 A SMT Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Diodes Incorporated ZXTN25100BFHTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 170V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 50
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 160MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 55ns
Fall Time: 95ns
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXTN25100BFHTA is an NPN low saturation transistor with a collector to emitter voltage of 100 V. Available in surface mount 3-pin SOT-23 package.

Features:

  • BVCEO > 100 V
  • BVCEX > 170 V forward blocking voltage
  • BVECO > 6 V reverse blocking voltage
  • IC = 3 A high Continuous Collector Current
  • Low saturation voltage, VCE(SAT) < 80 mV @1 A
  • RCE(SAT) = 67 mΩ for a low equivalent On-Resistance
  • 1.25 W Power dissipation
  • hFE specified up to 3 A for high current gain hold up
  • Complementary PNP Type: ZXTP25100BFH
  • Totally Lead-Free & Fully RoHS compliant 
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Lamp relay and solenoid drivers
  • General switching in automotive and industrial applications
  • Motor drive and control

 

 

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000+
$0.194
Product Variant Information section