text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP56020FDBQ-7

SS Low Sat Transistor U-DFN2020-6/SWP T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Diodes Incorporated ZXTP56020FDBQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 405mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 110mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Dual
Operating Temp Range: -55°C to +150°C
Rise Time: 50ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Singapore:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section