text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP718MATA

ZXTP718MA 20 V 3.5 A 1.5 W SMT PNP Bipolar Transistor - DFN2020-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP718MATA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 20V
Collector Current Max: 3.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 150
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000+
$0.176
Product Variant Information section