text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R12ME4PBOSA1

1200V, 450A, Dual IGBT Module, AG-EconoD-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF450R12ME4PBOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.19µs
Turn-off Delay Time: 0.49µs
Qg Gate Charge: 3300nC
Leakage Current: 400nA
Input Capacitance: 28nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$826.98
USD
Quantity
Unit Price
1
$139.87
4
$137.83
10
$136.50
25
$135.18
40+
$133.21
Product Variant Information section