Manufacturer Part #
NXH100B120H3Q0SG
IGBT Modules PIM 60-80KW Q0BOOST
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NXH100B120H3Q0SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH100B120H3Q0SG - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 186mW |
| Gate - Emitter Voltage: | 20V |
| Collector - Emitter Saturation Voltage: | 1.77V |
| Turn-on Delay Time: | 44ns |
| Turn-off Delay Time: | 203ns |
| Qg Gate Charge: | 409nC |
| Reverse Recovery Time-Max: | 15ns |
| Leakage Current: | 0.8µA |
| Input Capacitance: | 9075pF |
| Thermal Resistance: | 0.82°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
24
$55.27
48
$54.93
72
$54.74
96
$54.60
120+
$54.15
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Chassis Mount