Manufacturer Part #
STGF30M65DF2
STGF30M65DF2: 650 V 60 A 38 W Trench Gate Field-Stop M Series IGBT - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGF30M65DF2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGF30M65DF2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 38W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.55V |
| Turn-on Delay Time: | 31.6ns |
| Turn-off Delay Time: | 115ns |
| Qg Gate Charge: | 80nC |
| Reverse Recovery Time-Max: | 140ns |
| Leakage Current: | 250µA |
| Input Capacitance: | 2490pF |
| Thermal Resistance: | 62.5°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
4,000
$1.04
5,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole