Manufacturer Part #
BSC014N06NSSCATMA1
60v,261a,1.4mohm SuperSO8 5x6 SC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC014N06NSSCATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
10/08/2025 Details and Download
Location Change
09/01/2025 Details and Download
Description:Capacity extension for dedicated OptiMOS?5 60V products at Infineon Technologies Dresden GmbH & Co. KG, Germany in SuperSO8 5x6 DSC package.Reason:Next phase of frontend capacity expansion to support continuous increasing customer demand.Intended start of delivery: 2025-11-26 or earlier based on customer approval
Part Status:
Active
Active
Infineon BSC014N06NSSCATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.4mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 104nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 261A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 43ns |
| Rise Time: | 10ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.3V |
| Input Capacitance: | 8125pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount