text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2006UFG-7

Trans MOSFET P-CH 20V 17.5A Automotive 8-Pin PowerDI EP T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2006UFG-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 17.5A
Turn-on Delay Time: 9.1ns
Turn-off Delay Time: 146ns
Rise Time: 19ns
Fall Time: 104ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 5404pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
6,000
$0.215
20,000
$0.21
30,000+
$0.205
Product Variant Information section