Manufacturer Part #
DMP31D7LW-7
MOSFET BVDSS: 25V~30V SOT323 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP31D7LW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP31D7LW-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.9Ω |
| Rated Power Dissipation: | 0.29W |
| Qg Gate Charge: | 0.36nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.38A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 74ns |
| Fall Time: | 31ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 19pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0455
9,000
$0.0445
30,000
$0.0434
60,000
$0.0427
120,000+
$0.0415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount