Manufacturer Part #
FDC3601N
Dual N-Channel 100 V 500 mOhm SMT Specified PowerTrench Mosfet - SSOT-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi FDC3601N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDC3601N - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 500mΩ |
| Rated Power Dissipation: | 700|mW |
| Qg Gate Charge: | 3.7nC |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC3601N is a FDC series of 100 V 500 mOhm Dual N-Ch Specified PowerTrench Mosfet and is available in SSOT-6 package .
These N-Channel 100V specified MOSFETs are produced with an advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.
Product Features :
- 1.0 A, 100 V
- RDS(on) = 500 mΩ@ VGS = 10 V
- RDS(on) = 550 mΩ @ VGS = 6 V
- Low gate charge (3.7nC typical)
- Fast switching speed
- High performance trench technology for extremely low RDS(ON)
- SuperSOT™-6 package: small footprint 72%(smaller than standard SO-8); low profile (1mm thick).
Applications :
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Access
- Military & Civil Aerospace
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
30,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount