text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS9435A

P-Channel 30 V 50 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2601
Product Specification Section
onsemi FDS9435A - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 5.3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 14ns
Rise Time: 13ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: PowerTrench
Input Capacitance: 528pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS9435A is a 30 V 50 mΩ P-Channel MOSFET is a rugged gate version of advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5 V –25 V)

Features:

  • -5.3 A, -30 V
  • RDS(ON) = 50 mΩ @ VGS = -10 V
  • RDS(ON) = 80 mΩ @ VGS = - 4.5 V.
  • Low gate charge
  • Fast switching speed
  • High density cell design for extremely low RDS(ON).
  • High power and current handling capability 

Applications:

  • Power management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
97,500
USA:
97,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33