Manufacturer Part #
IAUS300N10S5N015TATMA1
100V, 300A, 1.5MOHM, N-CHANNEL, PG-HDSOP-16-2, MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUS300N10S5N015TATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IAUS300N10S5N015TATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.5mΩ |
| Rated Power Dissipation: | 375W |
| Qg Gate Charge: | 166nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300A |
| Turn-on Delay Time: | 29ns |
| Turn-off Delay Time: | 70ns |
| Rise Time: | 15ns |
| Fall Time: | 48ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 12316pF |
| Series: | OptiMOS 5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1,800+
$5.46
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount