Manufacturer Part #
IPB044N15N5ATMA1
IPB044N15N5 Series 150 V 174 A OptiMOSTM5 Power-Transistor - TO-263-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB044N15N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPB044N15N5ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 4.4mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 80nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 174A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 24ns |
| Rise Time: | 6ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 6000pF |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.80
2,000
$1.79
3,000
$1.78
5,000+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount