text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB072N15N3GATMA1

Single N-Channel 150 V 7.2 mOhm 70 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Infineon IPB072N15N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,000
USA:
19,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
5,000+
$1.04
Product Variant Information section