Manufacturer Part #
IPD95R450P7ATMA1
N-Channel 950 V 14A (Tc) 104W (Tc) Surface Mount PG-TO252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD95R450P7ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD95R450P7ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 0.45Ω |
| Rated Power Dissipation: | 104W |
| Qg Gate Charge: | 35nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 14A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 7ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 1053pF |
| Series: | CoolMOS P |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.975
5,000
$0.96
7,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount