text.skipToContent text.skipToNavigation

Manufacturer Part #

IPF009N04NF2SATMA1

N-Channel 40 V 0.9 mOhm 210 nC SMT StrongIRFETTM2 Power Mosfet - PG-TO-263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPF009N04NF2SATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.9mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 210nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 90ns
Rise Time: 51ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Input Capacitance: 14900pF
Series: StrongIRFET 2
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,024.00
USD
Quantity
Unit Price
800
$1.28
1,600
$1.27
3,200
$1.26
4,000+
$1.25