text.skipToContent text.skipToNavigation

Manufacturer Part #

IPG20N10S4L22ATMA1

100V,20A, 22MOHOM,2 N-CHANNEL, QFN 5X6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPG20N10S4L22ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 60W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 20A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 30ns
Rise Time: 3ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 1350pF
Series: OptiMOS-T2
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,350.00
USD
Quantity
Unit Price
5,000+
$0.67
Product Variant Information section