Manufacturer Part #
IPN50R1K4CEATMA1
Trans MOSFET N-CH 500V 3.1A 3-Pin 1.4 rdson SOT-223 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPN50R1K4CEATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPN50R1K4CEATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 5W |
| Qg Gate Charge: | 8.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4.8A |
| Turn-on Delay Time: | 6.5ns |
| Turn-off Delay Time: | 23ns |
| Rise Time: | 6ns |
| Fall Time: | 30ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 178pF |
| Series: | CoolMOS CE |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
12,000
$0.171
15,000
$0.17
45,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount