text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP120N20NFDAKSA1

IPP120N20NFD Series 200 V 84 A OptiMOS™FD Power Transistor MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP120N20NFDAKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 84A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 24ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 5000pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$1,115.00
USD
Quantity
Unit Price
500
$2.23
1,000
$2.22
1,500
$2.21
2,000
$2.20
2,500+
$2.18
Product Variant Information section