text.skipToContent text.skipToNavigation

Manufacturer Part #

IPU80R900P7AKMA1

Single N-Channel 800 V 900 mOhm 15 nC CoolMOS™ Power Mosfet - IPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPU80R900P7AKMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 40ns
Rise Time: 8ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 350pF
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$757.50
USD
Quantity
Unit Price
1,500
$0.505
3,000
$0.50
4,500
$0.495
6,000
$0.49
7,500+
$0.485
Product Variant Information section