text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7440TRLPBF

Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS7440TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 90nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRFS7440TRLPbF is a HEXFET power MOSFET with a maximum ON state resistance of 2.5 mΩ, available in surface mount D2Pak-3 package.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • RoHS Compliant containing no Lead, no Bromide, and no Halogen

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$420.00
USD
Quantity
Unit Price
800
$0.525
2,400
$0.515
8,000
$0.505
12,000+
$0.495
Product Variant Information section