text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR36N50P

N-Channel 500 V 0.19 Ohm Through Hole Power Mosfet - ISOPLUS-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR36N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 156|W
Qg Gate Charge: 93nC
Package Style:  ISOPLUS-220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,808.00
USD
Quantity
Unit Price
30
$9.46
90
$9.39
150
$9.36
450
$9.29
750+
$9.22
Product Variant Information section