text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA180N10T

Trench Series 100 V 180 A 6.4 mOhm Single N-Channel MOSFET - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse - IXYS IXTA180N10T - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.4mΩ
Rated Power Dissipation: 480W
Qg Gate Charge: 151nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 42ns
Rise Time: 54ns
Fall Time: 31ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 6900pF
Series: Trench
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXTA series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXTA180N10T (this part is lead free) has the capacity to operate at 100 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.0064 Ohms). Avalanche rated, the IXTA180N10T is able to reduce power dissipation levels to approximately 480 watts. The IXTA180N10T provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-263 package format.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$981.00
USD
Quantity
Unit Price
50
$3.31
150
$3.27
500
$3.23
1,000
$3.20
2,000+
$3.15
Product Variant Information section