text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG40N10YHE3-TP

100 V 40 A 43 W Surface Mount N-Channel MosFet - DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCG40N10YHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18.5mΩ
Rated Power Dissipation: 43W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 39.2s
Turn-off Delay Time: 53.2s
Rise Time: 11ns
Fall Time: 15.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1220pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000
$0.40
10,000
$0.395
20,000+
$0.39
Product Variant Information section