Manufacturer Part #
NTHD3100CT1G
N&P-Channel 20 V 80 mOhm 2.3 nC 1.1 W SMT Power Mosfet - ChipFET-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTHD3100CT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHD3100CT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 80mΩ |
| Rated Power Dissipation: | 1.1|W |
| Qg Gate Charge: | 2.3nC/7.4nC |
| Gate-Source Voltage-Max [Vgss]: | 12V/8V |
| Drain Current: | 2.9A/3.2A |
| Turn-on Delay Time: | 6.3ns/5.8ns |
| Turn-off Delay Time: | 9.6ns/16ns |
| Rise Time: | 10.7ns/11.7ns |
| Fall Time: | 1.5ns/12.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V/1.5V |
| Height - Max: | 1.1mm |
| Length: | 3.05mm |
| Input Capacitance: | 165pF/680pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount