text.skipToContent text.skipToNavigation

Manufacturer Part #

NVS4409NT1G

NFET SC70 25V/8V 75MA 350

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVS4409NT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 280mW
Qg Gate Charge: 1.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 700mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 23s
Rise Time: 8.2ns
Fall Time: 41ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 60pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,067.40
USD
Quantity
Unit Price
3,000
$0.0612
9,000
$0.0597
12,000
$0.0593
30,000
$0.058
45,000+
$0.0568
Product Variant Information section