Manufacturer Part #
NVTFS4C08NTWG
30Volt, 55Amp, 5.9MOHM, QFN 3X3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVTFS4C08NTWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVTFS4C08NTWG - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 5.9mΩ |
| Rated Power Dissipation: | 3.1W |
| Qg Gate Charge: | 8.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 26ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 1113pF |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.635
10,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount