text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN2R2-25YLC,115

PSMN2R2 Series 25 V 3.15 mOhm 18 nC N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN2R2-25YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3.15mΩ
Rated Power Dissipation: 106W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 36ns
Rise Time: 34ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.95V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 2542pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$6,390.00
USD
Quantity
Unit Price
1,500
$2.16
3,000+
$2.13
Product Variant Information section