text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1G180MNTB

RS1G180MN Series 40 V 18 A 19.5 nC Surface Mount N-Channel Power Mosfet - HSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RS1G180MNTB - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 3|W
Qg Gate Charge: 19.5nC
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
2,500+
$0.435
Product Variant Information section