text.skipToContent text.skipToNavigation

Manufacturer Part #

SIL2301-TP

Dual P-Channel 20 V 2.3 A 90 mOhm 10 nC SMT TrenchFET Power Mosfet -SOT-23-6L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Micro Commercial Components SIL2301-TP - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.35W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.3A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 50ns
Rise Time: 60ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 405pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$240.30
USD
Quantity
Unit Price
3,000
$0.0801
9,000
$0.0782
15,000
$0.0773
45,000
$0.0754
75,000+
$0.0738
Product Variant Information section