text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR182DP-T1-RE3

60V,117A,3.8m0hm QFN 5X6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR182DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 69.4W
Qg Gate Charge: 42.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 21ns
Rise Time: 23ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.6V
Technology: Si
Input Capacitance: 3250pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,280.00
USD
Quantity
Unit Price
3,000+
$2.88
Product Variant Information section