text.skipToContent text.skipToNavigation

Manufacturer Part #

SIX3439KA-TP

+/- 20V 0.75A 300 mOhm Complementary NP Ch SOT-563

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Micro Commercial Components SIX3439KA-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 300mΩ/850mΩ
Rated Power Dissipation: 150mW
Qg Gate Charge: 0.8nC/0.86nC
Drain Current: 750mA/600mA
Turn-on Delay Time: 3ns
Turn-off Delay Time: 7ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 33pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
393,000
USA:
393,000
519,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$223.50
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000+
$0.0686
Product Variant Information section