text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ431EP-T1_GE3

SQJ431EP Series 200 V 0.213 Ohms P-Channel Power Mosfet - PowerPAK-SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay SQJ431EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 213mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 71nC
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Unit Price
3,000
$1.14
6,000+
$1.12
Product Variant Information section