text.skipToContent text.skipToNavigation

Manufacturer Part #

STB20N65M5

N-Channel 710 V 190 mΩ 36 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
STMicroelectronics STB20N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 130|W
Qg Gate Charge: 36nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$1.59
2,000+
$1.57
Product Variant Information section