Manufacturer Part #
STF7NM80
N-Channel 800 V 1.05 Ohm Flange Mount MDmesh Power Mosfet - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF7NM80 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STF7NM80 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 1.05Ω |
| Rated Power Dissipation: | 25W |
| Qg Gate Charge: | 18nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 6.5A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 8ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 620pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$2.16
2,000
$2.15
3,000
$2.14
4,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole