text.skipToContent text.skipToNavigation

Manufacturer Part #

STF7NM80

N-Channel 800 V 1.05 Ohm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF7NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6.5A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 35ns
Rise Time: 8ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 620pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,710.00
USD
Quantity
Unit Price
5
$5.08
25
$4.98
100
$4.89
250
$4.84
1,000+
$4.71
Product Variant Information section