text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW4N150

N-Channel 1500 V 7 Ohm PowerMESH Power MosFet - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STFW4N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 63|W
Qg Gate Charge: 30nC
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,125.00
USD
Quantity
Unit Price
30
$3.85
120
$3.79
300
$3.75
750
$3.71
1,200+
$3.65
Product Variant Information section