text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW4N150

N-Channel 1500 V 7 Ohm PowerMESH Power MosFet - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STFW4N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 7Ω
Rated Power Dissipation: 63|W
Qg Gate Charge: 30nC
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$972.00
USD
Quantity
Unit Price
30
$3.31
90
$3.26
150
$3.24
600
$3.18
900+
$3.14