text.skipToContent text.skipToNavigation

Manufacturer Part #

STL24N60M2

Single N-Channel 650 V 0.21 Ω 125 W SMT Power Mosfet - PowerFLAT 8x8 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL24N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 210mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 29nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Unit Price
3,000+
$1.48
Product Variant Information section