Manufacturer Part #
STP20NF20
N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2252 | ||||||||||
Product Specification Section
STMicroelectronics STP20NF20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP20NF20 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.125Ω |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 28nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 18A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 30ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 940pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STP20NF20 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters.
Features:
- Exceptional dv/dt capability
- Low gate charge
- 100% avalanche tested
Application:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.90
40
$0.875
200
$0.85
750
$0.825
3,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole