Manufacturer Part #
STP23N80K5
800 V 0.23 Ohm typ., 16 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP23N80K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP23N80K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 280mΩ |
| Rated Power Dissipation: | 190|W |
| Qg Gate Charge: | 33nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 16A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 48ns |
| Rise Time: | 9ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Height - Max: | 9.15mm |
| Length: | 10.4mm |
| Input Capacitance: | 1000pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$2.60
2,000
$2.58
3,000+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole