text.skipToContent text.skipToNavigation

Manufacturer Part #

STP65NF06

N-Channel 60 V 14 mOhm STripFET II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP65NF06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 75nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,168.50
USD
Quantity
Unit Price
50
$0.615
3,800
$0.61
5,700
$0.605
7,600
$0.60
9,500+
$0.59
Product Variant Information section