text.skipToContent text.skipToNavigation

Manufacturer Part #

STP7NK80ZFP

N-Channel 800 V 1.8 Ω SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
STMicroelectronics STP7NK80ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 40nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STP7NK80ZFP is a N-Channel Zener-protected SuperMESH™ Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in TO-220 FP package.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.

Features:

  • 100% avalanche tested
  • Extremely large avalanche performance
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Zener-protected

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000
$1.28
5,000+
$1.27
Product Variant Information section