text.skipToContent text.skipToNavigation

Manufacturer Part #

STS1DNC45

Dual N-Channel 450 V 4.5 Ohm Surface Mount SuperMESH Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STS1DNC45 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 1.6W
Qg Gate Charge: 7C
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.4A
Turn-on Delay Time: 6.7ns
Rise Time: 4ns
Fall Time: 12ns
Gate Source Threshold: 3V
Input Capacitance: 160pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
2,500
$0.90
5,000
$0.885
7,500+
$0.875
Product Variant Information section