Manufacturer Part #
SUD50P10-43L-BE3
-100V,A,43MOHM,DPAK - COO: TAIWAN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SUD50P10-43L-BE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SUD50P10-43L-BE3 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 43mΩ |
| Rated Power Dissipation: | 8.3W |
| Qg Gate Charge: | 160nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 9.2A |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 4600pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$1.12
6,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount