Manufacturer Part #
TQM300NB06DCR RLG
MOSFET 60V, 25A, Dual N-Channel Power MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PDFN56U Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor TQM300NB06DCR RLG - Product Specification
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
Taiwan Semiconductor TQM300NB06DCR RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 30mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 21ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.6V |
| Input Capacitance: | 1020pF |
| Package Style: | PDFN56U |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PDFN56U
Mounting Method:
Surface Mount