Manufacturer Part #
TSM085P03CV RGG
30 V 64 A 50 W Surface Mount P-Channel MOSFET PDFN-8 (3.1x3.1)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:PDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM085P03CV RGG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM085P03CV RGG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 8.5mΩ |
| Rated Power Dissipation: | 50W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 64A |
| Turn-on Delay Time: | 8.8ns |
| Turn-off Delay Time: | 66ns |
| Rise Time: | 43ns |
| Fall Time: | 41ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V |
| Input Capacitance: | 3289pF |
| Package Style: | PDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.35
10,000
$0.345
20,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PDFN-8
Mounting Method:
Surface Mount